LDC30F-2-SN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LDC15F-2-C

Digi-Key Part Number
LDC15F-2-C-ND
Manufacturer
Cosel USA, Inc.
Manufacturer Product Number
LDC15F-2-C
Supplier
Description
AC/DC CONVERTER 5V +/-15V 10W
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Open Frame, Conformal Coated AC DC Converters 3 Output 5V 15V -15V - 2A, 300mA, 200mA 85 ~ 264 VAC, 110 ~ 370 VDC Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Cosel USA, Inc.
Series
Package
Box
Part Status
Active
Type
Open Frame, Conformal Coated
Number of Outputs
3
Voltage - Input
85 ~ 264 VAC, 110 ~ 370 VDC
Voltage - Output 1
5V
Voltage - Output 2
15V
Voltage - Output 3
-15V
Voltage - Output 4
-
Current - Output (Max)
2A, 300mA, 200mA
Power (Watts)
10W
Applications
ITE (Commercial)
Efficiency
72%
Operating Temperature
-10°C ~ 60°C (With Derating)
Features
Adjustable Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
1.97" L x 1.02" W x 5.00" H (50.0mm x 25.9mm x 127.0mm)
Approval Agency
CE, CSA, cURus, TUV
Standard Number
60950-1
Minimum Load Required
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.40.9510
California Prop 65
Warning Information
All prices are in EUR
Box
QtyUnit PriceExt Price
154,89000 €54,89 €
Additional Resources
AttributeDescription
Standard Package1