LDA30F-5-Y
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LDA50F-30-SNRY

Digi-Key Part Number
LDA50F-30-SNRY-ND
Manufacturer
Cosel USA, Inc.
Manufacturer Product Number
LDA50F-30-SNRY
Supplier
Description
AC/DC CONVERTER 30V 51W
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Enclosed AC DC Converters 1 Output 30V - - - 1.7A 85 ~ 264 VAC, 110 ~ 370 VDC Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Cosel USA, Inc.
Series
Package
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC, 110 ~ 370 VDC
Voltage - Output 1
30V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1.7A
Power (Watts)
51W
Applications
ITE (Commercial)
Efficiency
82%
Operating Temperature
-10°C ~ 60°C (With Derating)
Features
Adjustable Output, Remote On/Off, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
8.86" L x 2.56" W x 1.42" H (225.0mm x 65.0mm x 36.0mm)
Approval Agency
cCSAus, CE, cURus, TUV
Standard Number
60950-1
Minimum Load Required
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.40.9510
California Prop 65
Warning Information
All prices are in EUR
Box
QtyUnit PriceExt Price
180,00000 €80,00 €
Additional Resources
AttributeDescription
Standard Package1