LDA30F-5-Y
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LDA300W-3-L

Digi-Key Part Number
LDA300W-3-L-ND
Manufacturer
Cosel USA, Inc.
Manufacturer Product Number
LDA300W-3-L
Supplier
Description
AC/DC CONVERTER 3V 180W
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Open Frame AC DC Converters 1 Output 3V - - - 60A 85 ~ 132 VAC, 170 ~ 264 VAC Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Cosel USA, Inc.
Series
Package
Box
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
85 ~ 132 VAC, 170 ~ 264 VAC
Voltage - Output 1
3V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
60A
Power (Watts)
180W
Applications
ITE (Commercial)
Efficiency
74%
Operating Temperature
-10°C ~ 70°C (With Derating)
Features
Adjustable Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
10.04" L x 4.25" W x 1.85" H (255.0mm x 108.0mm x 47.0mm)
Approval Agency
cCSAus, CE, cURus, TUV
Standard Number
60950-1
Minimum Load Required
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.40.9530
California Prop 65
Warning Information
All prices are in EUR
Box
QtyUnit PriceExt Price
1210,90000 €210,90 €
Additional Resources
AttributeDescription
Standard Package1