LDA30F-5-Y
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LDA100W-15-G

Digi-Key Part Number
LDA100W-15-G-ND
Manufacturer
Cosel USA, Inc.
Manufacturer Product Number
LDA100W-15-G
Supplier
Description
AC/DC CONVERTER 15V 101W
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Open Frame AC DC Converters 1 Output 15V - - - 6.7A 85 ~ 132 VAC, 170 ~ 264 VAC Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Cosel USA, Inc.
Series
Package
Box
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
85 ~ 132 VAC, 170 ~ 264 VAC
Voltage - Output 1
15V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
6.7A
Power (Watts)
101W
Applications
ITE (Commercial)
Efficiency
82%
Operating Temperature
-10°C ~ 60°C (With Derating)
Features
Adjustable Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
8.74" L x 2.44" W x 1.38" H (222.0mm x 62.0mm x 35.0mm)
Approval Agency
cCSAus, CE, cURus, TUV
Standard Number
60950-1
Minimum Load Required
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.40.9520
All prices are in EUR
Box
QtyUnit PriceExt Price
1108,61000 €108,61 €
Additional Resources
AttributeDescription
Standard Package1