CBS200_with Heatsink
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBS200241R8-F3

Digi-Key Part Number
CBS200241R8-F3-ND
Manufacturer
Cosel USA, Inc.
Manufacturer Product Number
CBS200241R8-F3
Supplier
Description
DC DC CONVERTER 1.8V 63W
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Isolated Module DC DC Converter 1 Output 1.8V - - - 35A 18V - 36V Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Cosel USA, Inc.
Series
Package
Box
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
36V
Voltage - Output 1
1.8V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
35A
Power (Watts)
63 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OVP
Operating Temperature
-40°C ~ 100°C (With Derating)
Efficiency
70%
Mounting Type
Through Hole
Package / Case
Half Brick
Size / Dimension
2.46" L x 2.31" W x 1.54" H (62.5mm x 58.7mm x 39.2mm)
Supplier Device Package
Half Brick
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8504.40.9580
California Prop 65
Warning Information
All prices are in EUR
Box
QtyUnit PriceExt Price
1143,03000 €143,03 €
Additional Resources
AttributeDescription
Standard Package1