ADA750F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADA750F-30-F

Digi-Key Part Number
ADA750F-30-F-ND
Manufacturer
Cosel USA, Inc.
Manufacturer Product Number
ADA750F-30-F
Supplier
Description
AC/DC CONVERTER 30V 450W
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Enclosed AC DC Converters 1 Output 30V - - - 15A 85 ~ 264 VAC Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Cosel USA, Inc.
Series
Package
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
30V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
15A
Power (Watts)
450W (735W Forced Air)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
88%
Operating Temperature
-10°C ~ 71°C (With Derating)
Features
Adjustable Output, DC Input Capable, PFC, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
6.91" L x 5.00" W x 2.76" H (175.5mm x 127.0mm x 70.0mm)
Approval Agency
CE, CSA, cURus, TUV, UL
Standard Number
60950-1; 62368-1
Minimum Load Required
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8504.40.9540
California Prop 65
Warning Information
All prices are in EUR
Box
QtyUnit PriceExt Price
1453,98000 €453,98 €
Additional Resources
AttributeDescription
Standard Package1