UVA10CC-WP-QTY1 | |
---|---|
DigiKey Part Number | 315-UVA10CC-WP-QTY1-ND |
Manufacturer | |
Manufacturer Product Number | UVA10CC-WP-QTY1 |
Description | UVA BLOCKING 10CC SYRINGE (WITH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Syringe, Air Operated | |
Tip Type | Dispenser Needle, Tip | |
Capacity | 10cc | |
Inner Diameter | - | |
Outer Diameter | - | |
Length | - | |
Height | - | |
Color | Black | |
Material | - | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,03000 € | 4,03 € |
5 | 3,65400 € | 18,27 € |
10 | 3,50400 € | 35,04 € |
25 | 3,31560 € | 82,89 € |
50 | 3,17980 € | 158,99 € |
100 | 3,04960 € | 304,96 € |
500 | 2,76742 € | 1.383,71 € |
Unit Price without VAT: | 4,03000 € |
---|---|
Unit Price with VAT: | 4,87630 € |