CQ3CC | |
---|---|
DigiKey Part Number | 315-CQ3CC-ND |
Manufacturer | |
Manufacturer Product Number | CQ3CC |
Description | 3CC SYRINGE (EMPTY) (WITH PISTON |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Syringe, Air Operated | |
Tip Type | Dispenser Needle, Tip | |
Capacity | 3cc | |
Inner Diameter | - | |
Outer Diameter | - | |
Length | - | |
Height | - | |
Color | White | |
Material | - | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 17,08000 € | 17,08 € |
Unit Price without VAT: | 17,08000 € |
---|---|
Unit Price with VAT: | 20,66680 € |