KSU213WLFG
KSU213WLFG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
KSU213WLFG
KSU213WLFG
KSU213WLFG
KSU213 Footprint

KSU213WLFG

Digi-Key Part Number
401-1598-2-ND - Tape & Reel (TR)
401-1598-1-ND - Cut Tape (CT)
401-1598-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KSU213WLFG
Description
SWITCH DETECTOR SPST-NO 10MA 50V
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
Switch SPST-NO Surface Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
C&K
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Current Rating (Amps)
10mA (AC/DC)
Voltage Rating - AC
50 V
Voltage Rating - DC
50 V
Actuator Type
Overtravel Plunger
Mounting Type
Surface Mount
Termination Style
Gull Wing
Ingress Protection
-
Features
-
Operating Force
71gf
Release Force
-
Pretravel
-
Differential Travel
-
Overtravel
-
Operating Temperature
-40°C ~ 125°C
Operating Position
-
Electrical Life
-
Mechanical Life
100,000 Cycles
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8536.50.7000
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
11,07000 €1,07 €
101,02700 €10,27 €
250,96560 €24,14 €
1000,83430 €83,43 €
2500,76028 €190,07 €
5000,70686 €353,43 €
Tape & Reel (TR)
QtyUnit PriceExt Price
1.0000,65755 €657,55 €
3.0000,59590 €1.787,70 €
5.0000,55481 €2.774,05 €
10.0000,51371 €5.137,10 €
Additional Resources
AttributeDescription
Other Names
401-1598-6
Q8297167AA
401-1598-2
Y49A21331FP
KSU213W LFG
2266-KSU213WLFG
KSU213W
*KSU213W
401-1598-1
*KSU213WLFG
Standard Package1.000