HS SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HS SERIES
LED Diffused 0603 Side
LED Diffused 0603 Bottom

HSMS-C190

Digi-Key Part Number
516-1422-2-ND - Tape & Reel (TR)
516-1422-1-ND - Cut Tape (CT)
516-1422-6-ND - Digi-Reel®
Manufacturer
Broadcom Limited
Manufacturer Product Number
HSMS-C190
Supplier
Description
LED RED DIFFUSED CHIP SMD
Manufacturer Standard Lead Time
17 Weeks
Detailed Description
Red 626nm LED Indication - Discrete 2.1V 0603 (1608 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Broadcom Limited
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Red
Configuration
Standard
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
10mcd
Lens Style
Rectangle with Flat Top
Lens Size
1.00mm x 0.80mm
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
170°
Mounting Type
Surface Mount
Wavelength - Dominant
626nm
Wavelength - Peak
630nm
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Chip LED
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.80mm
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2A (4 Weeks)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.40.2000
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
10,36000 €0,36 €
100,24100 €2,41 €
1000,16040 €16,04 €
5000,11094 €55,47 €
1.0000,09245 €92,45 €
2.0000,08321 €166,42 €
Tape & Reel (TR)
QtyUnit PriceExt Price
4.0000,08321 €332,84 €
8.0000,07859 €628,72 €
12.0000,07165 €859,80 €
28.0000,06703 €1.876,84 €
100.0000,06541 €6.541,00 €
Additional Resources
AttributeDescription
Other Names
516-1422-6
516-1422-2-NDR
HSMSC190
516-1422-2
516-1422-1-NDR
516-1422-1
Standard Package4.000
Substitutes (3)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
APT1608ECKingbright73.977754-1117-1-ND0,35000 €Similar
CMDA6AR7D1SVisual Communications Company - VCC3.428CMDA6AR7D1SCT-ND0,66000 €Similar
SML-LX0603IW-TRLumex Opto/Components Inc.59.05267-1548-1-ND0,29000 €Similar