
PTL-29-427 | ||
---|---|---|
Digi-Key Part Number | 2267-PTL-29-427-ND | |
Manufacturer | ||
Manufacturer Product Number | PTL-29-427 | |
Description | LABEL WHITE/CLEAR 1=500PCS | |
Manufacturer Standard Lead Time | 3 Weeks | |
Detailed Description | White, Transparent Self Laminating Label 0.50" W x 1.50" L (12.7mm x 38.1mm) | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Brady Corporation | |
Series | - | |
Package | Bulk | |
Product Status | Active | |
Label Type | Self Laminating | |
Label Size | 0.50" W x 1.50" L (12.7mm x 38.1mm) | |
Color | White, Transparent | |
Material | Vinyl | |
For Use With/Related Products | BMP®61 Printer (Handheld), BMP®71 Printer, BradyPrinter™ M611 (Handheld), TLS 2200® Printer (Handheld), TLS-PC LINK™ Printer | |
Operating Temperature | -70°C ~ 60°C | |
Base Product Number |
Resource Type | Link |
---|---|
Featured Product | BMP®61 Label Printer |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8443.99.2550 |
Qty | cms-unit-price | Ext Price |
---|---|---|
1 | 84,39000 € | 84,39 € |
10 | 77,43600 € | 774,36 € |
25 | 74,45720 € | 1.861,43 € |
50 | 71,97520 € | 3.598,76 € |
100 | 68,00410 € | 6.800,41 € |
Attribute | Description |
---|---|
Other Names | 00662820184157 2267-PTL-29-427 662820184157 |
Standard Package | 1 |