DO-214AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AB
SMxJ-Q
SMCJ,SMLJ Series Footprint

SMCJ33A

Digi-Key Part Number
SMCJ33ABTR-ND - Tape & Reel (TR)
SMCJ33ABCT-ND - Cut Tape (CT)
SMCJ33ABDKR-ND - Digi-Reel®
Manufacturer
Bourns Inc.
Manufacturer Product Number
SMCJ33A
Supplier
Description
TVS DIODE 33VWM 53.3VC SMC
Manufacturer Standard Lead Time
53 Weeks
Detailed Description
53.3V Clamp 28.1A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Bourns Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
33V
Voltage - Breakdown (Min)
36.7V
Voltage - Clamping (Max) @ Ipp
53.3V
Current - Peak Pulse (10/1000µs)
28.1A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
DO-214AB (SMC)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8541.10.0080
California Prop 65
Warning Information
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
10,51000 €0,51 €
100,43700 €4,37 €
1000,32600 €32,60 €
5000,25610 €128,05 €
1.0000,19790 €197,90 €
Tape & Reel (TR)
QtyUnit PriceExt Price
3.0000,18044 €541,32 €
6.0000,16880 €1.012,80 €
15.0000,15874 €2.381,10 €
Additional Resources
AttributeDescription
Other Names
SMCJ33ABTR
SMCJ33ABCT
SMCJ33ABDKR
Standard Package3.000
Substitutes (22)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
SZ1.5SMC39AT3GLittelfuse Inc.4.997F11494CT-ND0,83000 €Similar
SZ1SMC36AT3GLittelfuse Inc.1.676F11591CT-ND0,83000 €Similar
SMDJ36A-T7Littelfuse Inc.500SMDJ36A-T7CT-ND0,73000 €Similar
5.0SMDJ33A-T7Littelfuse Inc.45.0SMDJ33A-T7CT-ND1,59000 €Similar
5.0SMDJ36ALittelfuse Inc.5.780F4121CT-ND1,54000 €Similar