2506 (6416 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT16-330J8LF

Digi-Key Part Number
CAT16-330J8LFTR-ND - Tape & Reel (TR)
CAT16-330J8LFCT-ND - Cut Tape (CT)
CAT16-330J8LFDKR-ND - Digi-Reel®
Manufacturer
Bourns Inc.
Manufacturer Product Number
CAT16-330J8LF
Supplier
Description
RES ARRAY 8 RES 33 OHM 2506
Detailed Description
33 Ohm ±5% 62.5mW Power Per Element Isolated 8 Resistor Network/Array ±200ppm/°C 2506, Concave, Long Side Terminals
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Bourns Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Circuit Type
Isolated
Resistance (Ohms)
33
Tolerance
±5%
Number of Resistors
8
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
16
Power Per Element
62.5mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Applications
-
Mounting Type
Surface Mount
Package / Case
2506, Concave, Long Side Terminals
Supplier Device Package
2406
Size / Dimension
0.252" L x 0.063" W (6.40mm x 1.60mm)
Height - Seated (Max)
0.030" (0.75mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.10.0057
California Prop 65
Warning Information
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
10,32000 €0,32 €
Tape & Reel (TR)
QtyUnit PriceExt Price
8.0000,04799 €383,92 €
Additional Resources
AttributeDescription
Other Names
CAT16-330J8LFDKR
CAT16-330J8LF-ND
CAT16-330J8LFCT
CAT16-330J8LFTR
Standard Package4.000