
HCC512-AG | |
|---|---|
DigiKey Part Number | 179-2330-ND |
Manufacturer | |
Manufacturer Product Number | HCC512-AG |
Description | AC/DC CONVERTER 5V 12V 60W |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Linear AC DC Converters 2 Output 5V 12V 100, 120, 220, 230, 240 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Linear | |
Number of Outputs | 2 | |
Voltage - Input | 100, 120, 220, 230, 240 VAC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | 12V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 6 A | |
Current - Output 2 | 2.5 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 4.242 kV | |
Efficiency | 45% | |
Operating Temperature | 0°C ~ 50°C | |
Features | Adjustable Output, Remote Sense | |
Mounting Type | Chassis Mount | |
Size / Dimension | 9.38" L x 4.87" W x 3.28" H (238.3mm x 123.7mm x 83.3mm) | |
Approval Agency | CE, CSA, UL | |
Standard Number | 60950-1; 62368-1 | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 176,06000 € | 176,06 € |
| 5 | 169,02400 € | 845,12 € |
| 10 | 166,08100 € | 1.660,81 € |
| 48 | 159,60896 € | 7.661,23 € |
| Unit Price without VAT: | 176,06000 € |
|---|---|
| Unit Price with VAT: | 213,03260 € |

