Test Lead Tips for TL-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL 3

DigiKey Part Number
TL-3-ND
Manufacturer
Manufacturer Product Number
TL 3
Description
TEST LEAD TIPS FOR TL-2
Detailed Description
Assorted Black and Red
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
B&K Precision
Series
Package
Bulk
Product Status
Obsolete
Tip Type
Assorted
Connection Type
-
Length - Tip
-
Length - Overall
-
Color
Black and Red
Voltage Rating
-
Ratings
-
Quantity
7 Pieces
Material - Body
-
Material - Tip
-
Operating Temperature
-
Includes
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS9030.90.8921
Additional Resources
AttributeDescription
Other Names
TL-3
TL3
Standard Package1