
26100-243 | ||
---|---|---|
Digi-Key Part Number | 243-1492-ND | |
Manufacturer | ||
Manufacturer Product Number | 26100-243 | |
Description | CAMERA 2592 X 1944 USB | |
Detailed Description | Optical Inspection Camera CMOS 1/2.5" 2592 x 1944 USB 2.0 | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Aven Tools | |
Series | ||
Package | Box | |
Product Status | Obsolete | |
Camera Type | CMOS 1/2.5" | |
Megapixels | 5 | |
Resolution | 2592 x 1944 | |
Frames per Second | 6 | |
Interface | USB 2.0 |
Resource Type | Link |
---|---|
Datasheets | 26100-243 |
Environmental Information |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8523.49.2010 |
Attribute | Description |
---|---|
Other Names | 26100-243-ND 243-1492 |
Standard Package | 1 |