ACC_GRP_EGP_40
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACC_GRP_EGP_40

Digi-Key Part Number
3213-ACC_GRP_EGP_40-ND
Manufacturer
Automata Technologies Ltd
Manufacturer Product Number
ACC_GRP_EGP_40
Description
THE SCHUNK EGP 40 KIT ALLOWS YOU
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Automata Technologies Ltd
Series
-
Package
Box
Product Status
Obsolete
Type
Parallel Gripper
Number of Jaws
2
Drive Type
Servo-Electric
Operating Pressure
-
Closing Force
-
Opening Force
-
Features
-
Operating Temperature
-
Ingress Protection
-
Weight
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8479.90.9530