


APS30-LP14500-600mAh | ||
---|---|---|
Digi-Key Part Number | 2682-APS30-LP14500-600mAh-ND | |
Manufacturer | ||
Manufacturer Product Number | APS30-LP14500-600mAh | |
Description | BATTERY PACK LITHIUM 3.2V | |
Detailed Description | 3.2 V Lithium Iron Phosphate Battery Pack | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Case | |
Product Status | Active | |
Battery Chemistry | ||
Rechargeability | Yes | |
Battery Cell Size | - | |
Number of Cells | 8 | |
Voltage - Rated | ||
Capacity | 570mAh | |
Structure | - | |
Termination Style | Wire Leads with Connector | |
Size / Dimension | 7.87" L x 0.55" W x 1.98" H (200.0mm x 14.0mm x 50.3mm) | |
Weight | - |
Qty | Unit Price | Ext Price |
---|---|---|
100 | 2,27160 € | 227,16 € |
Attribute | Description |
---|---|
Other Names | 2682-APS30-LP14500-600mAh |
Standard Package | 100 |