


APS-LIR26Wh-335078-HC | ||
---|---|---|
Digi-Key Part Number | 2682-APS-LIR26Wh-335078-HC-ND | |
Manufacturer | ||
Manufacturer Product Number | APS-LIR26Wh-335078-HC | |
Description | BATTERY PACK LI-ION 7.8V | |
Detailed Description | 7.8 V Lithium-Ion Battery Pack | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Case | |
Product Status | Active | |
Battery Chemistry | ||
Rechargeability | Yes | |
Battery Cell Size | - | |
Voltage - Rated | ||
Capacity | 3.25Ah | |
Structure | - | |
Termination Style | Wire Leads with Connector | |
Size / Dimension | 4.51" L x 3.49" W x 0.20" H (114.6mm x 88.7mm x 5.0mm) | |
Weight | - |
Qty | Unit Price | Ext Price |
---|---|---|
100 | 12,21680 € | 1.221,68 € |
Attribute | Description |
---|---|
Other Names | 2682-APS-LIR26Wh-335078-HC |
Standard Package | 100 |