AS1801-BTDT

DigiKey Part Number
AS1801-BTDTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AS1801-BTDT
Description
IC RTC CLK/CALENDAR I2C 8-TDFN
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar I2C, 2-Wire Serial 8-UFDFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ams-OSRAM USA INC.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Clock/Calendar
Features
Alarm, Leap Year, Square Wave Output, Trickle-Charger
Memory Size
-
Time Format
HH:MM:SS (12/24 hr)
Date Format
YY-MM-DD-dd
Interface
I2C, 2-Wire Serial
Voltage - Supply
1.8V ~ 3.6V
Voltage - Supply, Battery
0.9V ~ 3.6V
Current - Timekeeping (Max)
0.5µA @ 1.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-UFDFN Exposed Pad
Supplier Device Package
8-TDFN (2x2)
Obsolete
This product is no longer manufactured.