AWP60-7241-T-R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AWP60-7241-T-R
AWP Series with Key

AWP60-7241-T-R

Digi-Key Part Number
HKR60H-ND
Manufacturer
Assmann WSW Components
Manufacturer Product Number
AWP60-7241-T-R
Supplier
Description
CONN SOCKET 60POS IDC GOLD
Detailed Description
60 Position Rectangular Socket Connector IDC Gold -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Assmann WSW Components
Series
-
Package
Tray
Part Status
Obsolete
Connector Type
Socket
Contact Type
Female Socket
Number of Positions
60
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Cable Termination
IDC
Wire Type
Ribbon Cable
Wire Gauge
-
Features
Feed Through, Polarizing Key, Strain Relief
Contact Finish
Gold
Contact Finish Thickness
Flash
Color
Gray
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4051
Additional Resources
AttributeDescription
Other Names
HKR60H
AWP607241TR
Standard Package36
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
AWZ-60-TAssmann WSW Components621HSSR60-ND0,41000 €Direct