cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-TB508-V705H

Digi-Key Part Number
A-TB508-V705H-ND
Manufacturer
Assmann WSW Components
Manufacturer Product Number
A-TB508-V705H
Supplier
Description
TERMINAL BLOCK
Detailed Description
- Position Wire to Board Terminal Block - - -
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Assmann WSW Components
Series
-
Package
-
Part Status
Obsolete
Positions Per Level
-
Pitch
-
Mating Orientation
-
Wire Gauge
-
Mounting Type
-
Wire Termination
-
Features
-
Color
-
Operating Temperature
-
Housing Material
-
Contact Material - Plating
-
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
Additional Resources
AttributeDescription
Standard Package1