
SB-WDT2200-L | ||
---|---|---|
Digi-Key Part Number | 4545-SB-WDT2200-L-ND | |
Manufacturer | ||
Manufacturer Product Number | SB-WDT2200-L | |
Description | BATTERY PACK LI-ION 3.7V | |
Detailed Description | 3.7 V Lithium-Ion Battery Pack | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Package | Retail Package | |
Product Status | Active | |
Battery Chemistry | ||
Rechargeability | Yes | |
Battery Cell Size | - | |
Voltage - Rated | ||
Capacity | 1.1Ah | |
Size / Dimension | 1.97" L x 1.42" W x 0.28" H (50.0mm x 36.0mm x 7.0mm) |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Qty | Unit Price | Ext Price |
---|---|---|
1 | 17,04000 € | 17,04 € |
Attribute | Description |
---|---|
Other Names | 4545-SB-WDT2200-L |
Standard Package | 1 |