cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLP25-7608

Digi-Key Part Number
NLP25-7608-ND
Manufacturer
Artesyn Embedded Power
Manufacturer Product Number
NLP25-7608
Supplier
Description
AC/DC CONVERTER 5V +/-12V 25W
Detailed Description
Open Frame AC DC Converters 3 Output 5V 12V -12V - 2A, 800mA, 100mA 90 ~ 264 VAC Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Artesyn Embedded Power
Series
Part Status
Obsolete
Type
Open Frame
Number of Outputs
3
Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
5V
Voltage - Output 2
12V
Voltage - Output 3
-12V
Voltage - Output 4
-
Current - Output (Max)
2A, 800mA, 100mA
Power (Watts)
25W
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
70%
Operating Temperature
0°C ~ 50°C
Features
DC Input Capable, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
4.00" L x 2.07" W x 0.91" H (101.6mm x 52.6mm x 23.1mm)
Approval Agency
CCC, CE, CSA, UR, VDE
Minimum Load Required
Yes
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.40.6001
Additional Resources
AttributeDescription
Standard Package80