New at DigiKey
MQF500U-12S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MQF500U-24S

DigiKey Part Number
3550-MQF500U-24S-ND
Manufacturer
Manufacturer Product Number
MQF500U-24S
Description
AC/DC CONVERTER 24V 200W
Customer Reference
Detailed Description
Open Frame AC DC Converters Output 24V 90 ~ 264 VAC, 110 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
*
Packaging
Retail Package
Part Status
Active
Type
Open Frame
Voltage - Input
90 ~ 264 VAC, 110 ~ 370 VDC
Voltage - Output 1
24V
Power (Watts)
Applications
Industrial, ITE (Commercial), Medical
Efficiency
92%
Operating Temperature
-30°C ~ 70°C
Features
PFC, Remote On/Off, Standby Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
5.50" L x 3.25" W x 1.60" H (139.7mm x 82.6mm x 40.6mm)
Approval Agency
UL, EN, IEC
Minimum Load Required
Yes
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 14 days from ARCH Electronics
FREE SHIPPING for this product
Date Code information will be included with the shipment of this product.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1124,44000 €124,44 €
5108,13600 €540,68 €
10105,97600 €1.059,76 €
25102,39160 €2.559,79 €
5097,89180 €4.894,59 €
10093,53870 €9.353,87 €
Unit Price without VAT:124,44000 €
Unit Price with VAT:150,57240 €