cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9406-01

Digi-Key Part Number
9406-01-ND
Manufacturer
Manufacturer Product Number
9406-01
Description
FIXED IND 100NH 2.69A 30 MOHM TH
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
100 nH Adjustable Inductors 45 @ 25MHz Radial, Horizontal, 4 Leads
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
API Delevan Inc.
Series
Package
Bulk
Product Status
Active
Inductance
100 nH
Tolerance
-
Q @ Freq
45 @ 25MHz
Mounting Type
Through Hole
Package / Case
Radial, Horizontal, 4 Leads
Size / Dimension
0.500" L x 0.375" W (12.70mm x 9.53mm)
Height
0.375" (9.53mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.8000
All prices are in EUR
Bulk
QtyUnit PriceExt Price
25044,25664 €11.064,16 €
Additional Resources
AttributeDescription
Other Names9406-01 250 BULK
Standard Package250