
PTP7 | ||
---|---|---|
Digi-Key Part Number | PTP7-ND | |
Manufacturer | ||
Manufacturer Product Number | PTP7 | |
Description | CONICAL TIP | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Apex Tool Group | |
Series | ||
Package | Bulk | |
Product Status | Obsolete | |
Tip Type | Soldering | |
Tip Shape | Conical | |
Height | - | |
Width | - | |
Length | 0.620" (15.75mm) | |
Diameter | 0.031" (0.80mm) OD | |
Tip Chip Size | - | |
Temperature Range | 700°F (371°C) | |
For Use With/Related Products | TC201, TCP |
Resource Type | Link |
---|---|
Datasheets | Weller® Catalog |
PCN Obsolescence/ EOL | DK OBS NOTICE |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8468.90.1000 |
California Prop 65 | ![]() |
Attribute | Description |
---|---|
Other Names | Q6765050A |
Standard Package | 1 |