TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TSOT-23-6
LTC699_TSOT-23

LTC6993IS6-3#TRMPBF

Digi-Key Part Number
LTC6993IS6-3#TRMPBFTR-ND - Tape & Reel (TR)
LTC6993IS6-3#TRMPBFCT-ND - Cut Tape (CT)
LTC6993IS6-3#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
LTC6993IS6-3#TRMPBF
Supplier
Description
IC MULTIVIBRATOR 11NS TSOT23-6
Manufacturer Standard Lead Time
39 Weeks
Detailed Description
Monostable Multivibrator 11 ns TSOT-23-6
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Monostable
Independent Circuits
1
Schmitt Trigger Input
No
Propagation Delay
11 ns
Current - Output High, Low
16mA, 16mA
Voltage - Supply
2.25 V ~ 5.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
TSOT-23-6
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
13,77000 €3,77 €
103,38200 €33,82 €
253,19720 €79,93 €
1002,77080 €277,08 €
2502,62868 €657,17 €
Tape & Reel (TR)
QtyUnit PriceExt Price
5002,35872 €1.179,36 €
1.0002,21181 €2.211,81 €