28-QFN_05-08-1712 rev B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC4162IUFD-L41#PBF

Digi-Key Part Number
505-LTC4162IUFD-L41#PBF-ND
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
LTC4162IUFD-L41#PBF
Supplier
Description
IC BATT MON LI-ION 1-8CELL 28QFN
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
Battery Battery Monitor IC Lithium Ion/Polymer 28-QFN (4x5)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
Package
Tube
Part Status
Active
Function
Battery Monitor
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1 ~ 8
Fault Protection
Over Current, Over Temperature, Over Voltage
Interface
I²C
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
28-WFQFN Exposed Pad
Supplier Device Package
28-QFN (4x5)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
All prices are in EUR
Tube
QtyUnit PriceExt Price
16,63000 €6,63 €
105,98500 €59,85 €
255,70680 €142,67 €
1004,95530 €495,53 €
2504,73256 €1.183,14 €
5004,33336 €2.166,68 €
Additional Resources
AttributeDescription
Other Names
-2735-LTC4162IUFD-L41#PBF
LTC4162IUFD-L41#PBF-ND
505-LTC4162IUFD-L41#PBF
Standard Package73