20-QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC4012CUF#TRPBF

Digi-Key Part Number
LTC4012CUF#TRPBFTR-ND - Tape & Reel (TR)
LTC4012CUF#TRPBFCT-ND - Cut Tape (CT)
LTC4012CUF#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
LTC4012CUF#TRPBF
Supplier
Description
IC BAT CHG MULT-CHEM 1-4CL 20QFN
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
Charger IC Multi-Chemistry 20-QFN (4x4)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Chemistry
Multi-Chemistry
Number of Cells
1 ~ 4
Current - Charging
Constant - Programmable
Programmable Features
-
Fault Protection
Over Voltage
Charge Current - Max
-
Battery Pack Voltage
-
Voltage - Supply (Max)
28V
Interface
-
Operating Temperature
0°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-WFQFN Exposed Pad
Supplier Device Package
20-QFN (4x4)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
17,45000 €7,45 €
106,72900 €67,29 €
256,41560 €160,39 €
1005,57050 €557,05 €
2505,32016 €1.330,04 €
5004,87138 €2.435,69 €
Tape & Reel (TR)
QtyUnit PriceExt Price
2.5004,87138 €12.178,45 €