8-DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC3538EDCB#TRMPBF

Digi-Key Part Number
LTC3538EDCB#TRMPBFTR-ND - Tape & Reel (TR)
LTC3538EDCB#TRMPBFCT-ND - Cut Tape (CT)
LTC3538EDCB#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
LTC3538EDCB#TRMPBF
Supplier
Description
IC REG BCK BST ADJ 800MA 8DFN
Manufacturer Standard Lead Time
39 Weeks
Detailed Description
Buck-Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 800mA 8-WFDFN Exposed Pad
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up/Step-Down
Output Configuration
Positive
Topology
Buck-Boost
Output Type
Adjustable
Number of Outputs
1
Voltage - Input (Min)
2.4V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
5.25V
Current - Output
800mA
Frequency - Switching
1MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-DFN (2x3)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
16,12000 €6,12 €
105,49500 €54,95 €
255,19520 €129,88 €
1004,50250 €450,25 €
2504,27164 €1.067,91 €
Tape & Reel (TR)
QtyUnit PriceExt Price
5003,83294 €1.916,47 €
1.0003,59418 €3.594,18 €
Additional Resources
AttributeDescription
Other Names
LTC3538EDCB#TRMPBFDKR
LTC3538EDCB#TRMPBFCT
LTC3538EDCBTRMPBF
LTC3538EDCB#TRMPBFTR
Standard Package500