TSOT-23-8_05-08-1637
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC2911CTS8-1#TRMPBF

Digi-Key Part Number
LTC2911CTS8-1#TRMPBFTR-ND - Tape & Reel (TR)
LTC2911CTS8-1#TRMPBFCT-ND - Cut Tape (CT)
LTC2911CTS8-1#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
LTC2911CTS8-1#TRMPBF
Supplier
Description
IC SUPERVISOR 3 CHANNEL TSOT23-8
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
Supervisor Push-Pull, Totem Pole 3 Channel TSOT-23-8
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multi-Voltage Supervisor
Number of Voltages Monitored
3
Voltage - Threshold
3.086V, 4.675V, Adj
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
Adjustable/Selectable
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-8 Thin, TSOT-23-8
Supplier Device Package
TSOT-23-8
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
14,06000 €4,06 €
103,64600 €36,46 €
253,44680 €86,17 €
1002,98750 €298,75 €
2502,83428 €708,57 €
Tape & Reel (TR)
QtyUnit PriceExt Price
5002,54320 €1.271,60 €
1.0002,38480 €2.384,80 €
Additional Resources
AttributeDescription
Other Names
LTC2911CTS8-1#TRMPBFCT
LTC2911CTS8-1#TRMPBFDKR
LTC2911CTS81TRMPBF
LTC2911CTS8-1#TRMPBFTR
Standard Package500