48-QFN_05-08-1704
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC2753IUK-12#PBF

Digi-Key Part Number
505-LTC2753IUK-12#PBF-ND
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
LTC2753IUK-12#PBF
Supplier
Description
IC DAC 12BIT A-OUT 48QFN
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
12 Bit Digital to Analog Converter 2 48-QFN (7x7)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
Package
Tube
Part Status
Active
Number of Bits
12
Number of D/A Converters
2
Settling Time
2µs (Typ)
Output Type
Current - Unbuffered
Differential Output
Yes
Data Interface
Parallel
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±1 (Max), ±1 (Max)
Architecture
Multiplying DAC
Operating Temperature
-40°C ~ 85°C
Package / Case
48-WFQFN Exposed Pad
Supplier Device Package
48-QFN (7x7)
Mounting Type
Surface Mount
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in EUR
Tube
QtyUnit PriceExt Price
114,75000 €14,75 €
1013,55800 €135,58 €
2512,99640 €324,91 €
10011,45080 €1.145,08 €
25010,93516 €2.733,79 €
Additional Resources
AttributeDescription
Other Names
505-LTC2753IUK-12#PBF
LTC2753IUK-12#PBF-ND
-2735-LTC2753IUK-12#PBF
Standard Package52