TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC2050HS6#TRMPBF

Digi-Key Part Number
LTC2050HS6#TRMPBFTR-ND - Tape & Reel (TR)
LTC2050HS6#TRMPBFCT-ND - Cut Tape (CT)
LTC2050HS6#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
LTC2050HS6#TRMPBF
Supplier
Description
IC OPAMP ZER-DRIFT 1CIR TSOT23-6
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
Zero-Drift Amplifier 1 Circuit Rail-to-Rail TSOT-23-6
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Zero-Drift
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
2V/µs
Gain Bandwidth Product
3 MHz
Current - Input Bias
25 pA
Voltage - Input Offset
0.5 µV
Current - Supply
800µA
Voltage - Span (Min)
2.7 V
Voltage - Span (Max)
6 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
TSOT-23-6
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.33.0001
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
5002,42080 €1.210,40 €
1.0002,27001 €2.270,01 €
Cut Tape (CT)
QtyUnit PriceExt Price
13,89000 €3,89 €
103,49800 €34,98 €
253,30640 €82,66 €
1002,86530 €286,53 €
2502,71836 €679,59 €
Digi-Reel®
QtyUnit PriceExt Price
13,86000 €3,86 €
103,47100 €34,71 €
253,28120 €82,03 €
1002,84370 €284,37 €
2502,69788 €674,47 €
Additional Resources
AttributeDescription
Other Names
LTC2050HS6#PBF-ND
LTC2050HS6TRMPBF
LTC2050HS6#TRMPBFTR
LTC2050HS6#TRMPBFCT
LTC2050HS6#TRMPBFDKR
LTC2050HS6#PBF
Standard Package500