8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1144IS8#TRPBF

Digi-Key Part Number
LTC1144IS8#TRPBFTR-ND - Tape & Reel (TR)
LTC1144IS8#TRPBFCT-ND - Cut Tape (CT)
LTC1144IS8#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
LTC1144IS8#TRPBF
Supplier
Description
IC REG CHARG PUMP INV 50MA 8SOIC
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, 2Vin, Vin/2 1 Output 50mA 8-SOIC (0.154", 3.90mm Width)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Ratiometric
Output Configuration
Positive or Negative
Topology
Charge Pump
Output Type
Fixed
Number of Outputs
1
Voltage - Input (Min)
2V
Voltage - Input (Max)
18V
Voltage - Output (Min/Fixed)
-Vin, 2Vin, Vin/2
Voltage - Output (Max)
-
Current - Output
50mA
Frequency - Switching
4kHz ~ 10kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
17,07000 €7,07 €
106,39100 €63,91 €
256,09400 €152,35 €
1005,29140 €529,14 €
2505,05360 €1.263,40 €
5004,62732 €2.313,66 €
Tape & Reel (TR)
QtyUnit PriceExt Price
2.5004,62733 €11.568,32 €
Additional Resources
AttributeDescription
Other Names
LTC1144IS8#TRPBFCT
LTC1144IS8#TRPBF-ND
LTC1144IS8#TRPBFTR
LTC1144IS8#TRPBFDKR
Standard Package2.500