TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT6656BIS6-2.048#TRMPBF

Digi-Key Part Number
LT6656BIS6-2.048#TRMPBFTR-ND - Tape & Reel (TR)
LT6656BIS6-2.048#TRMPBFCT-ND - Cut Tape (CT)
LT6656BIS6-2.048#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
LT6656BIS6-2.048#TRMPBF
Supplier
Description
IC VREF SERIES 0.1% TSOT23-6
Manufacturer Standard Lead Time
39 Weeks
Detailed Description
Series Voltage Reference IC Fixed 2.048V V ±0.1% 5 mA TSOT-23-6
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.048V
Current - Output
5 mA
Tolerance
±0.1%
Temperature Coefficient
20ppm/°C
Noise - 0.1Hz to 10Hz
30ppmp-p
Noise - 10Hz to 10kHz
-
Voltage - Input
2.548V ~ 18V
Current - Supply
1.5µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
TSOT-23-6
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
5003,01770 €1.508,85 €
1.0002,82975 €2.829,75 €
Cut Tape (CT)
QtyUnit PriceExt Price
14,82000 €4,82 €
104,32700 €43,27 €
254,09040 €102,26 €
1003,54490 €354,49 €
2503,36312 €840,78 €
Digi-Reel®
QtyUnit PriceExt Price
14,78000 €4,78 €
104,29400 €42,94 €
254,05960 €101,49 €
1003,51820 €351,82 €
2503,33776 €834,44 €