6-DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT6656AIDC-3#TRMPBF

Digi-Key Part Number
LT6656AIDC-3#TRMPBFTR-ND - Tape & Reel (TR)
LT6656AIDC-3#TRMPBFCT-ND - Cut Tape (CT)
LT6656AIDC-3#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
LT6656AIDC-3#TRMPBF
Supplier
Description
IC VREF SERIES 0.1% 6DFN
Manufacturer Standard Lead Time
39 Weeks
Detailed Description
Series Voltage Reference IC Fixed 3V V ±0.1% 5 mA 6-DFN (2x2)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
3V
Current - Output
5 mA
Tolerance
±0.1%
Temperature Coefficient
10ppm/°C
Noise - 0.1Hz to 10Hz
30ppmp-p
Noise - 10Hz to 10kHz
-
Voltage - Input
3.5V ~ 18V
Current - Supply
1.5µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
6-WFDFN Exposed Pad
Supplier Device Package
6-DFN (2x2)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
16,50000 €6,50 €
105,86900 €58,69 €
255,59600 €139,90 €
1004,85880 €485,88 €
2504,64040 €1.160,10 €
Tape & Reel (TR)
QtyUnit PriceExt Price
5004,24900 €2.124,50 €