8-DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT3580EDD#TRPBF

Digi-Key Part Number
LT3580EDD#TRPBFTR-ND - Tape & Reel (TR)
LT3580EDD#TRPBFCT-ND - Cut Tape (CT)
LT3580EDD#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
LT3580EDD#TRPBF
Supplier
Description
IC REG MULTI CONFG ADJ 2A 8DFN
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
Boost, Cuk, SEPIC Switching Regulator IC Positive or Negative Adjustable 5V 1 Output 2A (Switch) 8-WFDFN Exposed Pad
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up, Step-Up/Step-Down
Output Configuration
Positive or Negative
Topology
Boost, Cuk, SEPIC
Output Type
Adjustable
Number of Outputs
1
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
32V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
42V (Switch)
Current - Output
2A (Switch)
Frequency - Switching
200kHz ~ 2MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-DFN (3x3)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
14,86000 €4,86 €
104,36100 €43,61 €
254,12240 €103,06 €
1003,57280 €357,28 €
2503,38964 €847,41 €
5003,04152 €1.520,76 €
1.0002,85206 €2.852,06 €
Tape & Reel (TR)
QtyUnit PriceExt Price
2.5002,85206 €7.130,15 €