40 LFCSP-VQ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADRF5549BCPZN

DigiKey Part Number
505-ADRF5549BCPZN-ND
Manufacturer
Manufacturer Product Number
ADRF5549BCPZN
Description
1.8 - 2.8GHZ LNA + 40W SPDT, DUA
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
RF Front End 1.8GHz ~ 2.8GHz General Purpose 40-LFCSP-VQ (6x6)
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
ADRF5549BCPZN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Analog Devices Inc.
Series
-
Package
Bulk
Product Status
Active
RF Type
General Purpose
Frequency
1.8GHz ~ 2.8GHz
Features
SPDT
Package / Case
40-VFQFN Exposed Pad, CSP
Supplier Device Package
40-LFCSP-VQ (6x6)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
123,93000 €23,93 €
1022,06800 €220,68 €
10018,84460 €1.884,46 €
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names
505-ADRF5549BCPZN
-2735-ADRF5549BCPZN
2156-ADRF5549BCPZN-505
Standard Package1