ADRF5534BCPZN

DigiKey Part Number
505-ADRF5534BCPZN-ND
Manufacturer
Manufacturer Product Number
ADRF5534BCPZN
Description
3.1 GHZ TO 4.2 GHZ RECEIVER FRON
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Front End 3.1GHz ~ 4.2GHz General Purpose 24-LFCSP (5x3)
Datasheet
 Datasheet
EDA/CAD Models
ADRF5534BCPZN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Analog Devices Inc.
Series
-
Package
Strip
Product Status
Active
RF Type
General Purpose
Frequency
3.1GHz ~ 4.2GHz
Features
SPDT
Package / Case
24-VFQFN Exposed Pad, CSP
Supplier Device Package
24-LFCSP (5x3)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in EUR
Strip
QuantityUnit PriceExt Price
114,26000 €14,26 €
1013,10400 €131,04 €
2512,56080 €314,02 €
10011,06700 €1.106,70 €
25010,52384 €2.630,96 €
5009,84488 €4.922,44 €
1.0009,03013 €9.030,13 €
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names505-ADRF5534BCPZN
Standard Package1