40 LFCSP-VQ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADRF5519BCPZN

DigiKey Part Number
505-ADRF5519BCPZN-ND
Manufacturer
Manufacturer Product Number
ADRF5519BCPZN
Description
2.6 GHZ RECEIVER FRONT END
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Front End 2.3GHz ~ 2.8GHz General Purpose 40-LFCSP-VQ (6x6)
Datasheet
 Datasheet
EDA/CAD Models
ADRF5519BCPZN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Strip
Part Status
Active
RF Type
General Purpose
Frequency
2.3GHz ~ 2.8GHz
Features
SPDT
Package / Case
40-VFQFN Exposed Pad, CSP
Supplier Device Package
40-LFCSP-VQ (6x6)
Base Product Number
In-Stock: 16
Can ship immediately
All prices are in EUR
Strip
QuantityUnit PriceExt Price
118,45000 €18,45 €
1013,14000 €131,40 €
2511,75600 €293,90 €
10010,72620 €1.072,62 €
Manufacturers Standard Package
Unit Price without VAT:18,45000 €
Unit Price with VAT:22,32450 €