16-LFCSP-VQ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG1411YCPZ-REEL

Digi-Key Part Number
505-ADG1411YCPZ-REELTR-ND - Tape & Reel (TR)
505-ADG1411YCPZ-REELCT-ND - Cut Tape (CT)
505-ADG1411YCPZ-REELDKR-ND - Digi-Reel®
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
ADG1411YCPZ-REEL
Supplier
Description
IC SWITCH QUAD SPST 16LFCSP
Manufacturer Standard Lead Time
53 Weeks
Detailed Description
4 Circuit IC Switch 1:1 1.8Ohm 16-LFCSP-VQ (4x4)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPST - NC
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
1.8Ohm
Channel-to-Channel Matching (ΔRon)
100mOhm
Voltage - Supply, Single (V+)
5V ~ 16.5V
Voltage - Supply, Dual (V±)
±4.5V ~ 16.5V
Switch Time (Ton, Toff) (Max)
150ns, 120ns
-3db Bandwidth
170MHz
Charge Injection
-20pC
Channel Capacitance (CS(off), CD(off))
23pF, 23pF
Current - Leakage (IS(off)) (Max)
550pA
Crosstalk
-100dB @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-VQFN Exposed Pad, CSP
Supplier Device Package
16-LFCSP-VQ (4x4)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
16,74000 €6,74 €
106,09600 €60,96 €
255,81200 €145,30 €
1005,04660 €504,66 €
2504,81976 €1.204,94 €
5004,41324 €2.206,62 €
Tape & Reel (TR)
QtyUnit PriceExt Price
5.0004,41323 €22.066,15 €
Additional Resources
AttributeDescription
Other Names
ADG1411YCPZ-REEL-ND
505-ADG1411YCPZ-REELTR
505-ADG1411YCPZ-REELDKR
505-ADG1411YCPZ-REELCT
Standard Package5.000