14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8402ARZ1-REEL

Digi-Key Part Number
AD8402ARZ1-REELTR-ND - Tape & Reel (TR)
AD8402ARZ1-REELCT-ND - Cut Tape (CT)
AD8402ARZ1-REELDKR-ND - Digi-Reel®
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
AD8402ARZ1-REEL
Supplier
Description
IC DGTL POT 1KOHM 256TAP 14SOIC
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
Digital Potentiometer 1k Ohm 2 Circuit 256 Taps SPI Interface 14-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Taper
Linear
Configuration
Potentiometer
Number of Circuits
2
Number of Taps
256
Resistance (Ohms)
1k
Interface
SPI
Memory Type
Volatile
Voltage - Supply
2.7V ~ 5.5V
Features
-
Tolerance
-
Temperature Coefficient (Typ)
700ppm/°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Operating Temperature
-40°C ~ 125°C
Resistance - Wiper (Ohms) (Typ)
200
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
15,38000 €5,38 €
104,82800 €48,28 €
254,56440 €114,11 €
1003,95570 €395,57 €
2503,75280 €938,20 €
5003,36740 €1.683,70 €
1.0003,15764 €3.157,64 €
Tape & Reel (TR)
QtyUnit PriceExt Price
2.5003,15764 €7.894,10 €
Additional Resources
AttributeDescription
Other Names
AD8402ARZ1-REELDKR
ANAANAAD8402ARZ1-REEL
AD8402ARZ1-REEL-ND
AD8402ARZ1-REELCT
2156-AD8402ARZ1-REEL
AD8402ARZ1-REELTR
Standard Package2.500