8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8400ARZ10-REEL

Digi-Key Part Number
AD8400ARZ10-REELTR-ND - Tape & Reel (TR)
AD8400ARZ10-REELCT-ND - Cut Tape (CT)
AD8400ARZ10-REELDKR-ND - Digi-Reel®
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
AD8400ARZ10-REEL
Supplier
Description
IC DGTL POT 10KOHM 256TAP 8SOIC
Manufacturer Standard Lead Time
39 Weeks
Detailed Description
Digital Potentiometer 10k Ohm 1 Circuit 256 Taps SPI Interface 8-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Taper
Linear
Configuration
Potentiometer
Number of Circuits
1
Number of Taps
256
Resistance (Ohms)
10k
Interface
SPI
Memory Type
Volatile
Voltage - Supply
2.7V ~ 5.5V
Features
-
Tolerance
±20%
Temperature Coefficient (Typ)
500ppm/°C
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
8-SOIC (0.154", 3.90mm Width)
Operating Temperature
-40°C ~ 125°C
Resistance - Wiper (Ohms) (Typ)
200
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
13,59000 €3,59 €
103,22800 €32,28 €
253,05200 €76,30 €
1002,64490 €264,49 €
2502,50928 €627,32 €
5002,25156 €1.125,78 €
1.0002,11131 €2.111,31 €
Tape & Reel (TR)
QtyUnit PriceExt Price
2.5002,11131 €5.278,27 €