10-LFCSP-WD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD5627BCPZ-R2

Digi-Key Part Number
AD5627BCPZ-R2TR-ND - Tape & Reel (TR)
AD5627BCPZ-R2CT-ND - Cut Tape (CT)
AD5627BCPZ-R2DKR-ND - Digi-Reel®
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
AD5627BCPZ-R2
Supplier
Description
IC DAC 12BIT V-OUT 10LFCSP
Detailed Description
12 Bit Digital to Analog Converter 2 10-LFCSP-WD (3x3)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Number of Bits
12
Number of D/A Converters
2
Settling Time
4.5µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
I²C
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±0.5, ±0.25 (Max)
Architecture
String DAC
Operating Temperature
-40°C ~ 105°C
Package / Case
10-VFDFN Exposed Pad, CSP
Supplier Device Package
10-LFCSP-WD (3x3)
Mounting Type
Surface Mount
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001

Other Suppliers on Digi-Key

9.363In Stock
Sold by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
AD5627BCPZR2
AD5627BCPZ-R2TR
AD5627BCPZ-R2DKR
2156-AD5627BCPZ-R2-ADTR-ND
2156-AD5627BCPZ-R2
AD5627BCPZ-R2-ND
ANAANAAD5627BCPZ-R2
AD5627BCPZ-R2CT
Standard Package250
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
AD5697RBCPZ-RL7Analog Devices Inc.481AD5697RBCPZ-RL7CT-ND7,06000 €Similar