10-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX1856EUB+T

Digi-Key Part Number
MAX1856EUB+TTR-ND - Tape & Reel (TR)
MAX1856EUB+TCT-ND - Cut Tape (CT)
MAX1856EUB+TDKR-ND - Digi-Reel®
Manufacturer
Analog Devices Inc./Maxim Integrated
Manufacturer Product Number
MAX1856EUB+T
Supplier
Description
IC REG CTRLR CBL MOD 1OUT 10UMAX
Manufacturer Standard Lead Time
31 Weeks
Detailed Description
series Controller, Satellite Boxes, xDSL and Cable Modems Voltage Regulator IC 1 Output 10-uMAX/uSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc./Maxim Integrated
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Controller, Satellite Boxes, xDSL and Cable Modems
Voltage - Input
3V ~ 28V
Number of Outputs
1
Voltage - Output
-24V, -72V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-uMAX/uSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
14,44000 €4,44 €
103,98500 €39,85 €
253,76760 €94,19 €
1003,26520 €326,52 €
2503,09776 €774,44 €
5002,77962 €1.389,81 €
1.0002,51171 €2.511,71 €
Tape & Reel (TR)
QtyUnit PriceExt Price
2.5002,51170 €6.279,25 €
Additional Resources
AttributeDescription
Other Names
MAX1856EUB+TTR
MAX1856EUB+TDKR
MAX1856EUB+T-ND
MAX1856EUB+TCT
Standard Package2.500