8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS5600-ASOM

Digi-Key Part Number
AS5600-ASOMTR-ND - Tape & Reel (TR)
AS5600-ASOMCT-ND - Cut Tape (CT)
AS5600-ASOMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AS5600-ASOM
Description
SENSOR ANGLE 360DEG SMD
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
Hall Effect Sensor Angle External Magnet, Not Included Gull Wing
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ams OSRAM
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
For Measuring
Angle
Technology
Hall Effect
Rotation Angle - Electrical, Mechanical
0° ~ 360°
Linear Range
-
Output
Analog Voltage
Output Signal
Clockwise Increase
Actuator Type
External Magnet, Not Included
Linearity
-
Resistance Tolerance
-
Voltage - Supply
3.3V, 5V
Mounting Type
Surface Mount
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 125°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
13,51000 €3,51 €
103,14700 €31,47 €
252,97560 €74,39 €
1002,57880 €257,88 €
2502,44652 €611,63 €
Tape & Reel (TR)
QtyUnit PriceExt Price
5002,19524 €1.097,62 €
1.0001,87138 €1.871,38 €