SFH 5840 | |
---|---|
DigiKey Part Number | 475-SFH5840-ND |
Manufacturer | |
Manufacturer Product Number | SFH 5840 |
Description | IC SCHMITT TRIGGER GLASS TO-18 |
Customer Reference | |
Detailed Description | Optical Sensor 400 ~ 1100nm Photo Detector, Logic Output Active Low TO-18-2 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Wavelength | 400 ~ 1100nm | |
Type | Photo Detector, Logic Output | |
Output Type | Active Low | |
Package / Case | TO-18-2 |