SFH 5140 F | |
---|---|
DigiKey Part Number | 475-SFH5140F-ND |
Manufacturer | |
Manufacturer Product Number | SFH 5140 F |
Description | IC SCHMITT TRIG W/LENS SIDELOOK |
Customer Reference | |
Detailed Description | Optical Sensor 950nm Photo Detector, Logic Output Active Low Side View |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Wavelength | 950nm | |
Type | Photo Detector, Logic Output | |
Output Type | Active Low | |
Package / Case | Side View | |
Operating Temperature | -40°C ~ 85°C |