cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C146 10A024 505 1

Digi-Key Part Number
C14610A0245051-ND
Manufacturer
Amphenol Tuchel Industrial
Manufacturer Product Number
C146 10A024 505 1
Supplier
Description
INSERT MALE 24POS+1GND CRIMP
Detailed Description
Male Insert without Contacts Gray 24+Ground Position Crimp
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol Tuchel Industrial
Series
Package
Bulk
Part Status
Active
Connector Type
Insert without Contacts
Gender
Male
Number of Positions
24+Ground
Size
E24
Termination Style
Crimp
Voltage Rating
500V
Current Rating (Amps)
18A
Contact Type
heavy|mate®, C146 E, EE
Operating Temperature
-40°C ~ 125°C
Color
Gray
Housing Material
Polycarbonate (PC), Glass Filled
Contact Material
-
Contact Finish
-
Material Flammability Rating
UL94 V-0
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.8000